FS1B505ZF | ||
---|---|---|
DigiKey Part Number | 399-17213-ND | |
Manufacturer | ||
Manufacturer Product Number | FS1B505ZF | |
Description | CAP 5F -20% +80% 12V T/H | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 5 F (EDLC) Supercapacitor 12 V Radial, Can 4Ohm @ 1kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | FS1B505ZF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 5 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 12 V | |
ESR (Equivalent Series Resistance) | 4Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.787" (20.00mm) | |
Size / Dimension | 1.764" Dia (44.80mm) | |
Height - Seated (Max) | 2.362" (60.00mm) | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥519.49000 | ¥519.49 |