DSM505Q009W075PB | |
---|---|
DigiKey Part Number | 338-DSM505Q009W075PB-ND |
Manufacturer | |
Manufacturer Product Number | DSM505Q009W075PB |
Description | 5F, 9V, 41X30X14MM, STD MOD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 F (EDLC) Supercapacitor 9 V Module 167mOhm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 5 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 9 V | |
ESR (Equivalent Series Resistance) | 167mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | Cable with Connector | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Lead Spacing | - | |
Size / Dimension | 1.614" L x 0.551" W (41.00mm x 14.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.95000 | ¥157.95 |
50 | ¥128.87700 | ¥6,443.85 |
100 | ¥114.74200 | ¥11,474.20 |