SM0058-015-NB-1 | ||
---|---|---|
DigiKey Part Number | 2610-SM0058-015-NB-1-ND | |
Manufacturer | ||
Manufacturer Product Number | SM0058-015-NB-1 | |
Description | CAPACITOR 58F 0%/20% 15V CHAS | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 58 F (EDLC) Supercapacitor 15 V Module 22mOhm 1500 Hrs @ 65°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LICAP Technologies, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Capacitance | 58 F | |
Tolerance | 0%, +20% | |
Voltage - Rated | 15 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 1500 Hrs @ 65°C | |
Termination | Screw Terminals | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Lead Spacing | - | |
Size / Dimension | 9.449" L x 1.850" W (240.00mm x 47.00mm) | |
Height - Seated (Max) | 2.992" (76.00mm) | |
Operating Temperature | -40°C ~ 65°C | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥749.51000 | ¥749.51 |
10 | ¥679.27400 | ¥6,792.74 |
100 | ¥601.97910 | ¥60,197.91 |