



ESTX(100)-19X5MT0859 | |
|---|---|
DigiKey Part Number | 399-ESTX(100)-19X5MT0859-ND |
Manufacturer | |
Manufacturer Product Number | ESTX(100)-19X5MT0859 |
Description | RF EMI ABSORBING TAPE 5MX0.748" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Tape ESTX - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 0.748" (19.00mm) X 16.404' (5.00m) X 0.006" (0.15mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Tape | |
Shape | Roll | |
Length | 16.404' (5.00m) | |
Width | 0.748" (19.00mm) | |
Thickness - Overall | 0.006" (0.15mm) | |
Operating Temperature | -40°C ~ 85°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer, Magnetic Powder | |
Grade | - | |
Qualification | - | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F (40°C) or Below |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥515.25000 | ¥515.25 |
| 10 | ¥425.02600 | ¥4,250.26 |
| 25 | ¥402.50360 | ¥10,062.59 |
| 100 | ¥377.75510 | ¥37,775.51 |






