CER ERF KIT 01 | ||
---|---|---|
DigiKey Part Number | 399-9543-ND | |
Manufacturer | ||
Manufacturer Product Number | CER ERF KIT 01 | |
Description | CAP KIT CER 0.1PF-47PF 14200PCS | |
Customer Reference | ||
Detailed Description | Ceramic Capacitor Kit 0.1pF ~ 47pF 10 ~ 250V Surface Mount, MLCC 14200 Pieces (142 Values - 100 Each) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Book | |
Part Status | Obsolete | |
Kit Type | Ceramic | |
Capacitance Range | 0.1pF ~ 47pF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 10 ~ 250V | |
Tolerance | ±0.1pF, ±0.25pF, ±5% | |
Applications | RF, Microwave, High Frequency | |
Features | High Q, Low Loss | |
Quantity | 14200 Pieces (142 Values - 100 Each) | |
Packages Included | 0201, 0402, 0603, 0805 (0603, 1005, 1608, 2012 Metric) |