ALU ENG KIT 02 | ||
---|---|---|
DigiKey Part Number | 1680-1015-ND | |
Manufacturer | ||
Manufacturer Product Number | ALU ENG KIT 02 | |
Description | ALU LOW & MID VOLTAGE RADIAL ELE | |
Customer Reference | ||
Detailed Description | Aluminum Capacitor Kit 10µF ~ 2200µF 6.3 ~ 63V Through Hole 280 Pieces (15 Values - Mixed Quantities) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Kit Type | Aluminum | |
Capacitance Range | 10µF ~ 2200µF | |
Mounting Type | Through Hole | |
Voltage - Rated | 6.3 ~ 63V | |
Tolerance | ±20% | |
Applications | General Purpose | |
Features | - | |
Quantity | 280 Pieces (15 Values - Mixed Quantities) | |
Packages Included | Radial, Can | |
Base Product Number |