A781MS157M1HLAV028 | ||
---|---|---|
DigiKey Part Number | 399-A781MS157M1HLAV028TR-ND - Tape & Reel (TR) 399-A781MS157M1HLAV028CT-ND - Cut Tape (CT) 399-A781MS157M1HLAV028DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | A781MS157M1HLAV028 | |
Description | CAP ALUM HYB 150UF 20% 50V SMD | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 2000 Hrs @ 135°C | |
Datasheet | Datasheet | |
EDA/CAD Models | A781MS157M1HLAV028 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 1.452 A @ 100 Hz | |
Ripple Current @ High Frequency | 6.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.520" (13.20mm) | |
Surface Mount Land Size | 0.425" L x 0.406" W (10.80mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.78000 | ¥19.78 |
10 | ¥15.21200 | ¥152.12 |
50 | ¥13.97060 | ¥698.53 |
100 | ¥11.58500 | ¥1,158.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥10.47863 | ¥4,191.45 |
800 | ¥8.73218 | ¥6,985.74 |
1,200 | ¥8.14997 | ¥9,779.96 |
2,000 | ¥7.85893 | ¥15,717.86 |
4,000 | ¥7.56785 | ¥30,271.40 |
10,000 | ¥7.42231 | ¥74,223.10 |