PMEG045V100EIPE-QZ | |
---|---|
DigiKey Part Number | 1727-PMEG045V100EIPE-QZTR-ND - Tape & Reel (TR) 1727-PMEG045V100EIPE-QZCT-ND - Cut Tape (CT) 1727-PMEG045V100EIPE-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG045V100EIPE-QZ |
Description | DIODE SCHOTTKY 45V 10A CFP15B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount CFP15B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 22 ns | |
Current - Reverse Leakage @ Vr | 500 µA @ 45 V | |
Capacitance @ Vr, F | 700pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15B | |
Operating Temperature - Junction | 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.77800 | ¥47.78 |
100 | ¥3.30940 | ¥330.94 |
500 | ¥2.76542 | ¥1,382.71 |
1,000 | ¥2.35361 | ¥2,353.61 |
2,000 | ¥2.09619 | ¥4,192.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.98584 | ¥9,929.20 |
10,000 | ¥1.83875 | ¥18,387.50 |
25,000 | ¥1.82054 | ¥45,513.50 |