
A768MS277M1GLAE022 | |
|---|---|
DigiKey Part Number | 399-A768MS277M1GLAE022TR-ND - Tape & Reel (TR) 399-A768MS277M1GLAE022CT-ND - Cut Tape (CT) 399-A768MS277M1GLAE022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768MS277M1GLAE022 |
Description | CAP ALUM POLY 270UF 20% 40V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 270 µF 40 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768MS277M1GLAE022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 110 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.01000 | ¥9.01 |
| 10 | ¥5.75600 | ¥57.56 |
| 50 | ¥4.38280 | ¥219.14 |
| 100 | ¥3.94780 | ¥394.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥3.28565 | ¥1,314.26 |
| 800 | ¥3.03530 | ¥2,428.24 |
| 1,200 | ¥2.90899 | ¥3,490.79 |
| 2,000 | ¥2.76816 | ¥5,536.32 |
| 2,800 | ¥2.68536 | ¥7,519.01 |
| 4,000 | ¥2.60536 | ¥10,421.44 |
| 4,800 | ¥2.56734 | ¥12,323.23 |
| 9,600 | ¥2.43858 | ¥23,410.37 |
| 10,000 | ¥2.43172 | ¥24,317.20 |




