40-4692-00 | ||
---|---|---|
DigiKey Part Number | 563PB-ND | |
Manufacturer | ||
Manufacturer Product Number | 40-4692-00 | |
Description | SWITCH PUSH SPST-NO 2A 14V | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 14 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.66000 | ¥22.66 |
10 | ¥20.31000 | ¥203.10 |
25 | ¥19.19000 | ¥479.75 |
50 | ¥18.34780 | ¥917.39 |
100 | ¥17.41120 | ¥1,741.12 |
250 | ¥16.66268 | ¥4,165.67 |
500 | ¥15.35214 | ¥7,676.07 |
1,000 | ¥14.60320 | ¥14,603.20 |