40-4463-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40-4463-01
40-4463-01
40-4463-01

40-4463-01

DigiKey Part Number
525PB-ND
Manufacturer
Manufacturer Product Number
40-4463-01
Description
SWITCH PUSHBUTTON SPST 2A 14V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
Off-Mom-On
Current Rating (Amps)
2A (DC)
Voltage Rating - DC
14 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Wire Leads
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,324
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥81.87000¥81.87
10¥70.65400¥706.54
25¥66.61880¥1,665.47
50¥63.71940¥3,185.97
100¥60.94090¥6,094.09
300¥56.77340¥17,032.02
500¥54.92986¥27,464.93
1,000¥52.51973¥52,519.73
Manufacturers Standard Package