SYP-02T-1 | |
---|---|
DigiKey Part Number | 455-2654-ND |
Manufacturer | |
Manufacturer Product Number | SYP-02T-1 |
Description | CONN PLUG HSG 2POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Red 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.29000 | ¥12.90 |
25 | ¥1.14400 | ¥28.60 |
50 | ¥1.06720 | ¥53.36 |
100 | ¥0.99040 | ¥99.04 |
250 | ¥0.87600 | ¥219.00 |
500 | ¥0.83800 | ¥419.00 |
1,000 | ¥0.68569 | ¥685.69 |
3,000 | ¥0.62853 | ¥1,885.59 |