
SXH-001GU-P0.6 | |
|---|---|
DigiKey Part Number | 455-SXH-001GU-P0.6TR-ND - Tape & Reel (TR) 455-SXH-001GU-P0.6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SXH-001GU-P0.6 |
Description | CONN TERM CRIMP XH 22-28AWG GLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 10 | ¥5.44100 | ¥54.41 |
| 25 | ¥5.10080 | ¥127.52 |
| 50 | ¥4.85740 | ¥242.87 |
| 100 | ¥4.62430 | ¥462.43 |
| 250 | ¥4.33452 | ¥1,083.63 |
| 500 | ¥4.12746 | ¥2,063.73 |
| 1,000 | ¥3.93031 | ¥3,930.31 |
| 2,500 | ¥3.68421 | ¥9,210.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥3.11724 | ¥18,703.44 |
| 12,000 | ¥2.96856 | ¥35,622.72 |
| 18,000 | ¥2.95375 | ¥53,167.50 |
















