SM24B-ZPDSS-TF | ||
---|---|---|
DigiKey Part Number | 455-SM24B-ZPDSS-TFTR-ND - Tape & Reel (TR) 455-SM24B-ZPDSS-TFCT-ND - Cut Tape (CT) 455-SM24B-ZPDSS-TFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SM24B-ZPDSS-TF | |
Description | CONN HEADER SMD R/A 24POS 1.5MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount, Right Angle 24 position 0.059" (1.50mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Outer Shroud Contact | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.309" (7.85mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 2A | |
Voltage Rating | 100V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.55000 | ¥18.55 |
10 | ¥16.11500 | ¥161.15 |
100 | ¥14.40080 | ¥1,440.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥12.00090 | ¥8,400.63 |
1,400 | ¥10.28643 | ¥14,401.00 |
2,100 | ¥9.94355 | ¥20,881.46 |
3,500 | ¥9.60067 | ¥33,602.34 |
4,900 | ¥9.12063 | ¥44,691.09 |