PHR-16 | ||
---|---|---|
DigiKey Part Number | 455-1152-ND | |
Manufacturer | ||
Manufacturer Product Number | PHR-16 | |
Description | CONN RCPT HSG 16POS 2.00MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.80000 | ¥3.80 |
10 | ¥3.21300 | ¥32.13 |
25 | ¥2.82960 | ¥70.74 |
50 | ¥2.60160 | ¥130.08 |
100 | ¥2.49890 | ¥249.89 |
250 | ¥2.24408 | ¥561.02 |
500 | ¥2.14214 | ¥1,071.07 |
1,000 | ¥1.78515 | ¥1,785.15 |
3,000 | ¥1.63218 | ¥4,896.54 |