PADP-24V-1-S | ||
---|---|---|
DigiKey Part Number | 455-2146-ND | |
Manufacturer | ||
Manufacturer Product Number | PADP-24V-1-S | |
Description | CONN RCPT HSG 24POS 2.00MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥3.01700 | ¥30.17 |
25 | ¥2.65400 | ¥66.35 |
50 | ¥2.43940 | ¥121.97 |
100 | ¥2.34350 | ¥234.35 |
250 | ¥2.10388 | ¥525.97 |
500 | ¥2.00834 | ¥1,004.17 |
1,000 | ¥1.67365 | ¥1,673.65 |
3,000 | ¥1.53018 | ¥4,590.54 |