NSHR-11V-S | |
---|---|
DigiKey Part Number | 455-2783-ND |
Manufacturer | |
Manufacturer Product Number | NSHR-11V-S |
Description | CONN RCPT HSG 11POS 1.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.83000 | ¥1.83 |
10 | ¥1.53500 | ¥15.35 |
25 | ¥1.34960 | ¥33.74 |
50 | ¥1.23980 | ¥61.99 |
100 | ¥1.19010 | ¥119.01 |
250 | ¥1.06896 | ¥267.24 |
500 | ¥1.02030 | ¥510.15 |
1,000 | ¥0.85542 | ¥855.42 |