
MINI-SACH-003G-P0.2 | |
|---|---|
DigiKey Part Number | 455-2206-2-ND - Tape & Reel (TR) 455-2206-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MINI-SACH-003G-P0.2 |
Description | CONN SOCKET 28-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-30 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥3.08500 | ¥30.85 |
| 25 | ¥2.88760 | ¥72.19 |
| 50 | ¥2.74880 | ¥137.44 |
| 100 | ¥2.61810 | ¥261.81 |
| 250 | ¥2.45372 | ¥613.43 |
| 500 | ¥2.33628 | ¥1,168.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.00220 | ¥2,002.20 |
| 2,000 | ¥1.90661 | ¥3,813.22 |
| 3,000 | ¥1.85283 | ¥5,558.49 |
| 5,000 | ¥1.78723 | ¥8,936.15 |
| 7,000 | ¥1.74529 | ¥12,217.03 |
| 10,000 | ¥1.70194 | ¥17,019.40 |
| 25,000 | ¥1.59546 | ¥39,886.50 |
| 50,000 | ¥1.58505 | ¥79,252.50 |








