B10B-ZR-SM4-TF | ||
---|---|---|
DigiKey Part Number | 455-B10B-ZR-SM4-TFTR-ND - Tape & Reel (TR) 455-B10B-ZR-SM4-TFCT-ND - Cut Tape (CT) 455-B10B-ZR-SM4-TFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B10B-ZR-SM4-TF | |
Description | CONN HEADER SMD 10POS 1.5MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount 10 position 0.059" (1.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | B10B-ZR-SM4-TF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.197" (5.00mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50V | |
Mated Stacking Heights | 6.4mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥7.03500 | ¥70.35 |
100 | ¥6.31630 | ¥631.63 |
500 | ¥5.16746 | ¥2,583.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.59338 | ¥4,593.38 |
2,000 | ¥4.30626 | ¥8,612.52 |
3,000 | ¥4.16274 | ¥12,488.22 |
5,000 | ¥4.01918 | ¥20,095.90 |
10,000 | ¥3.81823 | ¥38,182.30 |