A10ZR10ZR28H305B | |
---|---|
DigiKey Part Number | 455-4267-ND |
Manufacturer | |
Manufacturer Product Number | A10ZR10ZR28H305B |
Description | JUMPER 10ZR-8M-P - 10ZR-8M-P 12" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Gray, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.32000 | ¥28.32 |
10 | ¥25.72000 | ¥257.20 |
25 | ¥24.36200 | ¥609.05 |
50 | ¥23.79720 | ¥1,189.86 |
100 | ¥22.66350 | ¥2,266.35 |
250 | ¥19.83048 | ¥4,957.62 |
500 | ¥19.26390 | ¥9,631.95 |
1,000 | ¥16.43101 | ¥16,431.01 |
3,000 | ¥15.29785 | ¥45,893.55 |