ASEHSEH22K51 | ||
---|---|---|
DigiKey Part Number | 455-3102-ND | |
Manufacturer | ||
Manufacturer Product Number | ASEHSEH22K51 | |
Description | JUMPER SEH-001T-P0.6 X2 2" | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.70000 | ¥3.70 |
10 | ¥3.13100 | ¥31.31 |
25 | ¥2.75520 | ¥68.88 |
50 | ¥2.53280 | ¥126.64 |
100 | ¥2.43410 | ¥243.41 |
250 | ¥2.18536 | ¥546.34 |
500 | ¥2.08624 | ¥1,043.12 |
1,000 | ¥1.73850 | ¥1,738.50 |
3,000 | ¥1.58949 | ¥4,768.47 |