ASEHSEH22K254 | ||
---|---|---|
DigiKey Part Number | 455-3334-ND | |
Manufacturer | ||
Manufacturer Product Number | ASEHSEH22K254 | |
Description | JUMPER SEH-001T-P0.6 X2 10" | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.15000 | ¥4.15 |
10 | ¥3.62600 | ¥36.26 |
100 | ¥2.98770 | ¥298.77 |
1,000 | ¥2.14319 | ¥2,143.19 |
5,000 | ¥1.88344 | ¥9,417.20 |
10,000 | ¥1.75354 | ¥17,535.40 |