EHR-6 | ||
---|---|---|
DigiKey Part Number | 455-1004-ND | |
Manufacturer | ||
Manufacturer Product Number | EHR-6 | |
Description | CONN RCPT HSG 6POS 2.50MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.95000 | ¥0.95 |
10 | ¥0.76900 | ¥7.69 |
100 | ¥0.56750 | ¥56.75 |
1,000 | ¥0.41072 | ¥410.72 |
5,000 | ¥0.35207 | ¥1,760.35 |
10,000 | ¥0.34229 | ¥3,422.90 |