SEH-001T-P0.6L | ||
---|---|---|
DigiKey Part Number | SEH-001T-P0.6L-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SEH-001T-P0.6L | |
Description | CONN SOCKET 22-26AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Tin 22-26 AWG Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.16527 | ¥1,487.43 |