440134-1 | ||
---|---|---|
DigiKey Part Number | A116266TR-ND - Tape & Reel (TR) A116266CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 440134-1 | |
Description | CONN SOCKET 22-28AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Tin 22-28 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 440134-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.52500 | ¥5.25 |
25 | ¥0.48920 | ¥12.23 |
50 | ¥0.46460 | ¥23.23 |
100 | ¥0.44000 | ¥44.00 |
250 | ¥0.40948 | ¥102.37 |
500 | ¥0.38600 | ¥193.00 |
1,000 | ¥0.36581 | ¥365.81 |
2,500 | ¥0.33882 | ¥847.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.26970 | ¥2,697.00 |
30,000 | ¥0.24105 | ¥7,231.50 |
50,000 | ¥0.20902 | ¥10,451.00 |