
ASACHSACH28W305 | |
|---|---|
DigiKey Part Number | 455-3071-ND |
Manufacturer | |
Manufacturer Product Number | ASACHSACH28W305 |
Description | JUMPER SACH-003G-P0.2 X2 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.05000 | ¥9.05 |
| 10 | ¥7.68000 | ¥76.80 |
| 25 | ¥7.20160 | ¥180.04 |
| 50 | ¥6.85560 | ¥342.78 |
| 100 | ¥6.52900 | ¥652.90 |
| 250 | ¥6.11944 | ¥1,529.86 |
| 500 | ¥5.82710 | ¥2,913.55 |
| 1,000 | ¥5.54886 | ¥5,548.86 |
| 3,000 | ¥5.13494 | ¥15,404.82 |


















