AJWPFJWPF22K305T | |
---|---|
DigiKey Part Number | 455-3268-ND |
Manufacturer | |
Manufacturer Product Number | AJWPFJWPF22K305T |
Description | JUMPER SWPT-001T-P025 X2 12" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.80200 | ¥48.02 |
100 | ¥3.95690 | ¥395.69 |
1,000 | ¥2.83855 | ¥2,838.55 |
5,000 | ¥2.49444 | ¥12,472.20 |
10,000 | ¥2.32242 | ¥23,224.20 |