
A10XSR10XSR36R203A | |
|---|---|
DigiKey Part Number | 455-3923-ND |
Manufacturer | |
Manufacturer Product Number | A10XSR10XSR36R203A |
Description | JUMPER 10XSR-36S - 10XSR-36S 8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.024" (0.60mm) | |
Pitch - Cable | - | |
Length | 0.667' (203.20mm, 8.00") | |
Features | - | |
Color | Red, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.51000 | ¥39.51 |
| 10 | ¥33.55900 | ¥335.59 |
| 25 | ¥31.45200 | ¥786.30 |
| 50 | ¥29.95100 | ¥1,497.55 |
| 100 | ¥28.52010 | ¥2,852.01 |
| 250 | ¥26.73420 | ¥6,683.55 |
| 500 | ¥25.45866 | ¥12,729.33 |
| 1,000 | ¥24.24417 | ¥24,244.17 |
| 3,000 | ¥22.43777 | ¥67,313.31 |







