
A06XSR06XSR36R102B | |
|---|---|
DigiKey Part Number | 455-3912-ND |
Manufacturer | |
Manufacturer Product Number | A06XSR06XSR36R102B |
Description | JUMPER 06XSR-36S - 06XSR-36S 4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.024" (0.60mm) | |
Pitch - Cable | - | |
Length | 0.333' (101.60mm, 4.00") | |
Features | - | |
Color | Red, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.08000 | ¥23.08 |
| 10 | ¥19.59100 | ¥195.91 |
| 25 | ¥18.35720 | ¥458.93 |
| 50 | ¥17.48020 | ¥874.01 |
| 100 | ¥16.64470 | ¥1,664.47 |
| 250 | ¥15.60240 | ¥3,900.60 |
| 500 | ¥14.85734 | ¥7,428.67 |
| 1,000 | ¥14.14850 | ¥14,148.50 |
| 3,000 | ¥13.09397 | ¥39,281.91 |
















