A04XSR04XSR36R203A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A04XSR04XSR36R102A

DigiKey Part Number
455-3902-ND
Manufacturer
Manufacturer Product Number
A04XSR04XSR36R102A
Description
JUMPER 04XSR-36S - 04XSR-36S 4"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.333' (101.60mm, 4.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket, Reversed
Number of Positions
4
Number of Rows
1
Pitch - Connector
0.024" (0.60mm)
Pitch - Cable
-
Length
0.333' (101.60mm, 4.00")
Features
-
Color
Red, Individual
Shielding
-
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥11.85551¥11,855.51
Manufacturers Standard Package
Alternate Length
JUMPER 04XSR-36S - 04XSR-36S 2"
In-Stock: 1006
Unit Price: ¥18.00000
JUMPER 04XSR-36S - 04XSR-36S 6"
In-Stock: 1320
Unit Price: ¥20.31000
JUMPER HARNESS
In-Stock: 653
Unit Price: ¥23.82000
JUMPER 04XSR-36S - 04XSR-36S 8"
In-Stock: 589
Unit Price: ¥21.23000
JUMPER 04XSR-36S - 04XSR-36S 10"
In-Stock: 0
Unit Price: ¥13.86387