10KR-6H-P | ||
---|---|---|
DigiKey Part Number | 455-2683-ND | |
Manufacturer | ||
Manufacturer Product Number | 10KR-6H-P | |
Description | CONN SOCKET 10POS IDC 26AWG TIN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Rectangular Socket Connector IDC Tin 26 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.89100 | ¥38.91 |
25 | ¥3.55320 | ¥88.83 |
50 | ¥3.34440 | ¥167.22 |
100 | ¥3.20490 | ¥320.49 |
250 | ¥2.92612 | ¥731.53 |
500 | ¥2.78674 | ¥1,393.37 |
1,000 | ¥2.29911 | ¥2,299.11 |
2,500 | ¥2.09007 | ¥5,225.17 |