Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to Mini B Male | |
Length | 16.00' (4.88m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 26 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.66000 | ¥88.66 |
10 | ¥79.81100 | ¥798.11 |
25 | ¥75.18120 | ¥1,879.53 |
50 | ¥73.25520 | ¥3,662.76 |
100 | ¥71.32690 | ¥7,132.69 |
250 | ¥63.61620 | ¥15,904.05 |
500 | ¥59.76060 | ¥29,880.30 |
1,000 | ¥52.82058 | ¥52,820.58 |