Direct
Direct
Parametric Equivalent

102-1031-BL-00500 | |
|---|---|
DigiKey Part Number | 1175-1103-ND |
Manufacturer | |
Manufacturer Product Number | 102-1031-BL-00500 |
Description | CBL USB2.0 A PL-MIN B PL 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 28 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 16.40' (5.00m) | Base Product Number |
Specifications USB 2.0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 102-1031-GR-00500 | CNC Tech | 7 | 1175-1107-ND | ¥68.89000 | Direct |
| AK672M/2-5-GR | Assmann WSW Components | 82 | AE10630-ND | ¥41.93000 | Direct |
| AK672M/2-5 | Assmann WSW Components | 1,400 | AE1452-ND | ¥51.77000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.89000 | ¥68.89 |
| 10 | ¥58.55000 | ¥585.50 |
| 25 | ¥54.87800 | ¥1,371.95 |
| 50 | ¥52.25820 | ¥2,612.91 |
| 100 | ¥49.76320 | ¥4,976.32 |
| 250 | ¥46.64864 | ¥11,662.16 |
| 500 | ¥44.42342 | ¥22,211.71 |
| 1,000 | ¥42.30529 | ¥42,305.29 |







