
AK672M/2-5-GR | |
|---|---|
DigiKey Part Number | AE10630-ND |
Manufacturer | |
Manufacturer Product Number | AK672M/2-5-GR |
Description | CBL USB2.0 A PL-MIN B PL 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 28 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Gray |
Configuration | Features Data Transfer and Charge |
Length 16.40' (5.00m) | Base Product Number |
Specifications USB 2.0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 102-1031-GR-00500 | CNC Tech | 7 | 1175-1107-ND | ¥68.89000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.93000 | ¥41.93 |
| 10 | ¥35.61900 | ¥356.19 |
| 25 | ¥33.38440 | ¥834.61 |
| 50 | ¥31.78820 | ¥1,589.41 |
| 100 | ¥30.27070 | ¥3,027.07 |
| 250 | ¥28.37536 | ¥7,093.84 |
| 500 | ¥27.02138 | ¥13,510.69 |
| 1,000 | ¥25.73259 | ¥25,732.59 |
| 2,500 | ¥24.12332 | ¥60,308.30 |





