2450LP14A0100001T | ||
---|---|---|
DigiKey Part Number | 712-2450LP14A0100001TTR-ND - Tape & Reel (TR) 712-2450LP14A0100001TCT-ND - Cut Tape (CT) 712-2450LP14A0100001TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2450LP14A0100001T | |
Description | RF FILTER LOW PASS 2.45GHZ 0603 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 0.5dB 0603 (1608 Metric), 6 PC Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | 2450LP14A0100001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.98000 | ¥3.98 |
10 | ¥3.87800 | ¥38.78 |
25 | ¥3.16720 | ¥79.18 |
50 | ¥2.84540 | ¥142.27 |
100 | ¥2.58690 | ¥258.69 |
250 | ¥2.45716 | ¥614.29 |
500 | ¥2.19848 | ¥1,099.24 |
1,000 | ¥2.06921 | ¥2,069.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.93988 | ¥7,759.52 |
8,000 | ¥1.81056 | ¥14,484.48 |
12,000 | ¥1.72003 | ¥20,640.36 |
28,000 | ¥1.68123 | ¥47,074.44 |