TS19-32-06-BK-120-1-SMT-TR-67 | ||
---|---|---|
DigiKey Part Number | 2223-TS19-32-06-BK-120-1-SMT-TR-67TR-ND - Tape & Reel (TR) 2223-TS19-32-06-BK-120-1-SMT-TR-67CT-ND - Cut Tape (CT) 2223-TS19-32-06-BK-120-1-SMT-TR-67DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TS19-32-06-BK-120-1-SMT-TR-67 | |
Description | SWITCH TACTILE SPST-NO 0.05A 12V | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | TS19-32-06-BK-120-1-SMT-TR-67 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.60mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.50mm x 2.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 120gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.11mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.46400 | ¥34.64 |
25 | ¥3.26080 | ¥81.52 |
100 | ¥2.82980 | ¥282.98 |
250 | ¥2.56688 | ¥641.72 |
500 | ¥2.38794 | ¥1,193.97 |
1,000 | ¥2.14913 | ¥2,149.13 |
2,500 | ¥2.01779 | ¥5,044.48 |
5,000 | ¥1.87452 | ¥9,372.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥1.74319 | ¥26,147.85 |