
1224DP15A1572001E | |
|---|---|
DigiKey Part Number | 712-1224DP15A1572001ETR-ND - Tape & Reel (TR) 712-1224DP15A1572001ECT-ND - Cut Tape (CT) 712-1224DP15A1572001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1224DP15A1572001E |
Description | GNSS DIPLEXER 1164-1285, 1539-16 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 1.164GHz ~ 1.285GHz / 1.539GHz ~ 1.606GHz 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 1.164GHz ~ 1.285GHz / 1.539GHz ~ 1.606GHz | |
Low Band Attenuation (min / max dB) | 20.00dB / - | |
High Band Attenuation (min / max dB) | 20.00dB / - | |
Return Loss (Low Band / High Band) | 10.0dB / 10.0dB | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 6 PC Pad |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥2.98500 | ¥29.85 |
| 25 | ¥2.67280 | ¥66.82 |
| 100 | ¥2.32210 | ¥232.21 |
| 250 | ¥2.15600 | ¥539.00 |
| 500 | ¥2.05562 | ¥1,027.81 |
| 1,000 | ¥1.97293 | ¥1,972.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.84903 | ¥7,396.12 |
| 8,000 | ¥1.80297 | ¥14,423.76 |
| 12,000 | ¥1.77991 | ¥21,358.92 |
| 20,000 | ¥1.75436 | ¥35,087.20 |
| 28,000 | ¥1.73942 | ¥48,703.76 |
| 40,000 | ¥1.72507 | ¥69,002.80 |






