0900AT43A0070001E | ||
---|---|---|
DigiKey Part Number | 712-0900AT43A0070001ETR-ND - Tape & Reel (TR) 712-0900AT43A0070001ECT-ND - Cut Tape (CT) 712-0900AT43A0070001EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0900AT43A0070001E | |
Description | RF ANT CHIP SOLDER SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Chip RF Antenna -0.5dBi Solder Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | -0.5dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥4.86200 | ¥48.62 |
25 | ¥4.61400 | ¥115.35 |
100 | ¥3.78940 | ¥378.94 |
250 | ¥3.54220 | ¥885.55 |
500 | ¥3.13044 | ¥1,565.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.90068 | ¥2,900.68 |