0896BM15A0032001E | |
---|---|
DigiKey Part Number | 712-0896BM15A0032001ETR-ND - Tape & Reel (TR) 712-0896BM15A0032001ECT-ND - Cut Tape (CT) 712-0896BM15A0032001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0896BM15A0032001E |
Description | BALUN 863MHZ-928MHZ 0805 6 LEAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Balun 863MHz ~ 928MHz 50 / -Ohm 0805 (2012 Metric), 6 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 863MHz ~ 928MHz | |
Impedance - Unbalanced/Balanced | 50 / -Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.5dB | |
Return Loss (Min) | 12dB | |
Package / Case | 0805 (2012 Metric), 6 Lead | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.86000 | ¥6.86 |
10 | ¥6.67800 | ¥66.78 |
25 | ¥4.47160 | ¥111.79 |
50 | ¥3.98120 | ¥199.06 |
100 | ¥3.64780 | ¥364.78 |
250 | ¥3.27280 | ¥818.20 |
500 | ¥3.20472 | ¥1,602.36 |
1,000 | ¥2.31836 | ¥2,318.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.31834 | ¥9,273.36 |
8,000 | ¥2.04560 | ¥16,364.80 |
12,000 | ¥1.97741 | ¥23,728.92 |