2450AT42E0100001E | ||
---|---|---|
DigiKey Part Number | 712-2450AT42E0100001ETR-ND - Tape & Reel (TR) 712-2450AT42E0100001ECT-ND - Cut Tape (CT) 712-2450AT42E0100001EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2450AT42E0100001E | |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 2.4GHz Bluetooth, WLAN, Zigbee™ Chip RF Antenna 2.4GHz ~ 2.48GHz -2dBi Solder Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 2450AT42E0100001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.48GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | -2dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.059" (1.50mm) | |
Applications | Bluetooth, WLAN, Zigbee™ |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.21000 | ¥4.21 |
10 | ¥3.73000 | ¥37.30 |
25 | ¥3.50280 | ¥87.57 |
100 | ¥2.85860 | ¥285.86 |
250 | ¥2.65536 | ¥663.84 |
500 | ¥2.25976 | ¥1,129.88 |
1,000 | ¥1.98923 | ¥1,989.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.98924 | ¥3,978.48 |