SRCI024 | ||
---|---|---|
DigiKey Part Number | 627-SRCI024TR-ND - Tape & Reel (TR) 627-SRCI024CT-ND - Cut Tape (CT) 627-SRCI024DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SRCI024 | |
Description | CERAMIC ANTENNA ISM 868/915MHZ | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 866.5MHz, 915MHz ISM, LoRa, Sigfox, Zigbee™ Chip RF Antenna 863MHz ~ 870MHz, 902MHz ~ 928MHz 0.3dBi, 1.4dBi Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 866.5MHz, 915MHz | |
Frequency Range | 863MHz ~ 870MHz, 902MHz ~ 928MHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | 1.7, 2.4 | |
Return Loss | -17.7dB, -7.6dB | |
Gain | 0.3dBi, 1.4dBi | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | ISM, LoRa, Sigfox, Zigbee™ |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.65000 | ¥7.65 |
10 | ¥6.83400 | ¥68.34 |
25 | ¥6.49080 | ¥162.27 |
100 | ¥5.33130 | ¥533.13 |
250 | ¥4.98384 | ¥1,245.96 |
500 | ¥4.40412 | ¥2,202.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.47700 | ¥3,477.00 |
2,000 | ¥3.24520 | ¥6,490.40 |
5,000 | ¥3.08295 | ¥15,414.75 |
10,000 | ¥2.96704 | ¥29,670.40 |
25,000 | ¥2.87432 | ¥71,858.00 |