BF2.4/RC | ||
---|---|---|
DigiKey Part Number | 289-1133-ND | |
Manufacturer | ||
Manufacturer Product Number | BF2.4/RC | |
Description | ENDCAP RUBBER FOR 2.2/2.4MM CCFL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | CCFL Lamp - End Cap | |
For Use With/Related Products | 2.2mm ~ 2.4mm Fluorescent Lamps | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.79000 | ¥8.79 |
10 | ¥5.54700 | ¥55.47 |
100 | ¥4.10630 | ¥410.63 |
1,000 | ¥3.10762 | ¥3,107.62 |
5,000 | ¥2.88565 | ¥14,428.25 |
10,000 | ¥2.81906 | ¥28,190.60 |