BF24438-33B | |
---|---|
DigiKey Part Number | 289-1137-ND |
Manufacturer | |
Manufacturer Product Number | BF24438-33B |
Description | CCFL WH LAMP 1400V 5MA 2.4X437MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CCFL, Tri-Phosphor RGB White Lamp 1400V (Start), 835V (Operating) 5 mA 38000 cd/m2 2.4mm x 437mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | CCFL, Tri-Phosphor RGB White Lamp | |
Voltage | 1400V (Start), 835V (Operating) | |
Current | 5 mA | |
Output | 38000 cd/m2 | |
Size / Dimension | 2.4mm x 437mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.78000 | ¥99.78 |
10 | ¥75.70800 | ¥757.08 |