BF22140-24B | ||
---|---|---|
DigiKey Part Number | 289-1053-ND | |
Manufacturer | ||
Manufacturer Product Number | BF22140-24B | |
Description | CCFL WH LAMP 730V 5MA 2.2X140MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | CCFL, Tri-Phosphor RGB White Lamp 730V (Start), 340V (Operating) 5 mA 38000 cd/m2 2.2mm x 140mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | CCFL, Tri-Phosphor RGB White Lamp | |
Voltage | 730V (Start), 340V (Operating) | |
Current | 5 mA | |
Output | 38000 cd/m2 | |
Size / Dimension | 2.2mm x 140mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.69000 | ¥125.69 |
10 | ¥94.83700 | ¥948.37 |
100 | ¥79.66200 | ¥7,966.20 |
1,000 | ¥69.09427 | ¥69,094.27 |