BF22258-25B/DK01 | |
---|---|
DigiKey Part Number | 289-1111-ND |
Manufacturer | |
Manufacturer Product Number | BF22258-25B/DK01 |
Description | CCFL WH LAMP 1600V 5MA 2.2X258MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CCFL, Tri-Phosphor RGB White Lamp Assembly 1600V (Start), 535V (Operating) 5 mA 38000 cd/m2 2.2mm x 258mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | CCFL, Tri-Phosphor RGB White Lamp Assembly | |
Voltage | 1600V (Start), 535V (Operating) | |
Current | 5 mA | |
Output | 38000 cd/m2 | |
Size / Dimension | 2.2mm x 258mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥119.03460 | ¥11,903.46 |