MA01F090VACBR150 | ||
---|---|---|
DigiKey Part Number | 670-MA01F090VACBR150TR-ND - Tape & Reel (TR) 670-MA01F090VACBR150CT-ND - Cut Tape (CT) 670-MA01F090VACBR150DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MA01F090VACBR150 | |
Description | CONN FLOATING SIDE STR 90 POS | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 90 Position Connector Plug, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 90 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 30mm | |
Height Above Board | 0.720" (18.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.97000 | ¥67.97 |
10 | ¥61.13600 | ¥611.36 |
25 | ¥57.58840 | ¥1,439.71 |
50 | ¥56.11220 | ¥2,805.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥54.63580 | ¥8,195.37 |
300 | ¥48.72917 | ¥14,618.75 |
450 | ¥45.77571 | ¥20,599.07 |
750 | ¥42.82248 | ¥32,116.86 |
1,050 | ¥40.45990 | ¥42,482.89 |
1,500 | ¥39.27857 | ¥58,917.86 |