



JL04V-6A22-22SE-EB-R | |
|---|---|
DigiKey Part Number | 670-2923-ND |
Manufacturer | |
Manufacturer Product Number | JL04V-6A22-22SE-EB-R |
Description | CONN PLUG FMALE 4P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Zinc |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Black |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 (3 + PE) | Features Backshell, Coupling Nut, Ground Lug |
Shell Size - Insert 22-22 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Synthetic Resin |
Fastening Type Threaded | Applications Industrial, Medical, Telecommunications, Test Equipment & Measurement |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥433.84000 | ¥433.84 |
| 10 | ¥368.74300 | ¥3,687.43 |
| 25 | ¥345.66600 | ¥8,641.65 |
| 50 | ¥329.17720 | ¥16,458.86 |
| 100 | ¥313.48250 | ¥31,348.25 |
| 250 | ¥293.88524 | ¥73,471.31 |











