4 (3 + PE) Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 (3 + PE) Position Circular Connector Receptacle, Male Pins Solder Cup
JL10-2E22-22PE
JL10 Overview

JL10-2E22-22PE

DigiKey Part Number
670-2836-ND
Manufacturer
Manufacturer Product Number
JL10-2E22-22PE
Description
CONN RCPT MALE 4P SOLDER CUP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 (3 + PE) Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum Alloy
Series
Shell Finish
Zinc
Packaging
Tray
Contact Finish - Mating
Silver
Part Status
Active
Color
Black
Connector Type
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Positions
4 (3 + PE)
Features
Ground
Shell Size - Insert
22-22
Cable Opening
1.299" (33.00mm)
Mounting Type
Panel Mount
Contact Material
Copper Alloy
Mounting Feature
Flange
Insert Material
Silicon Rubber
Termination
Solder Cup
Applications
Communication Systems, Industrial, Test Equipment & Measurement
Fastening Type
Bayonet Lock, Threaded
Base Product Number
Orientation
N (Normal)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥440.63000¥440.63
10¥374.55600¥3,745.56
25¥351.11080¥8,777.77
50¥334.36580¥16,718.29
100¥318.42380¥31,842.38
250¥298.51940¥74,629.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.