


JL10-2E18-10PE | |
|---|---|
DigiKey Part Number | 670-2835-ND |
Manufacturer | |
Manufacturer Product Number | JL10-2E18-10PE |
Description | CONN RCPT MALE 4P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Zinc |
Packaging Tray | Contact Finish - Mating Silver |
Part Status Active | Color Black |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 (3 + PE) | Features Ground |
Shell Size - Insert 18-10 | Current Rating (Amps) 23A |
Mounting Type Panel Mount | Cable Opening 1.063" (27.00mm) |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Silicon Rubber |
Fastening Type Bayonet Lock, Threaded | Applications Communication Systems, Industrial, Test Equipment & Measurement |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥301.19000 | ¥301.19 |
| 10 | ¥256.00600 | ¥2,560.06 |
| 25 | ¥239.97880 | ¥5,999.47 |
| 50 | ¥228.53140 | ¥11,426.57 |
| 100 | ¥217.63240 | ¥21,763.24 |
| 250 | ¥204.02476 | ¥51,006.19 |









