
N/MS3106B18-10S | |
|---|---|
DigiKey Part Number | N/MS3106B18-10S-ND |
Manufacturer | |
Manufacturer Product Number | N/MS3106B18-10S |
Description | CONN PLUG FMALE 4P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Zinc |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 4 | Current Rating (Amps) 23A |
Shell Size - Insert 18-10 | Voltage Rating 500VAC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum Alloy, Zinc |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Synthetic Resin |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥544.17000 | ¥544.17 |
| 10 | ¥462.50800 | ¥4,625.08 |
| 25 | ¥433.56280 | ¥10,839.07 |
| 50 | ¥412.88940 | ¥20,644.47 |
| 100 | ¥393.20520 | ¥39,320.52 |





